surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
TE Connectivity / AMP Brand


Supplier Image

747520-2

TE Connectivity / AMP Brand

D-Sub Standard Connector HDP-20 OVRMLD Plug Sub Assembly SIZ

PRICING per piece  AVAILABILITY real time   
1-24 :$2.04
25-99 :$1.94
100-499 :$1.84
500-999 :$1.75
1,000-1,499 :$1.08
1,500-1,999 :$0.85
2,000 + :$0.84
Request Quote
180 can ship today
In our stock 
More available to ship 5/1/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
5 hour(s) 2 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 747520-2
RoHS: Yes
Type: N/A
Termination Method: N/A
Number of Ports: N/A
Maximum Voltage Rating: N/A
Contact Material: N/A
Pitch: N/A
Number of Terminals: N/A
Packaging: N/A
Contact Plating: N/A
Maximum Current Rating: N/A
Body Orientation: N/A
Housing Material: N/A
Number of Contacts: N/A
Mounting: N/A
Gender: N/A
Operating Temperature: N/A
Dimension: N/A
Shell Size: N/A
Shell Material/Plating: N/A
Customers Who Bought 747520-2 Also Bought
DESCRIPTION
D-Sub Standard Connector HDP-20 OVRMLD Plug Sub Assembly SIZ
PART CLASSIFICATION DATA
HTS: 8538908080
COO: MX
ECCN: EAR99
DID YOU KNOW?