747470-2 TE Connectivity / AMP Brand | Connector D-Subminiature
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
747470-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY Updated Today   
1-29 :$11.93
30-55 :$10.73
56-111 :$10.20
112-223 :$9.69
224-499 :$8.91
500-999 :$6.85
1,000-2,499 :$5.48
2,500 + :$4.79
0 (sold out)
See alternative parts
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 2/25/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
ALTERNATIVE PRODUCTS
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 747470-2
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 56
Type: D-Subminiature
Termination Method: Solder
Number of Ports: 1
Maximum Voltage Rating: N/A
Contact Material: Brass
Pitch: 2.76 mm
Number of Terminals: 37
Packaging: Package
Contact Plating: Gold Over Nickel,Gold Over Palladium Nickel Over Nickel
Maximum Current Rating: N/A
Body Orientation: Right Angle
Housing Material: Nylon,Polyester
Number of Contacts: 37
Mounting: Through Hole
Gender: PIN
Operating Temperature: N/A
Dimension: 69.31 x 24.58 x 11.48 mm
Shell Size: 4
Shell Material/Plating: Nylon,Polyester
ACCESSORIES (2)
ALTERNATIVE PRODUCTS
RoHS Equivalent
5747470-2
5747470-2
In Stock:  237
Customers Who Bought 747470-2 Also Bought
DESCRIPTION
37 APFL PLUG RA 590

Product Highlights
  • Number of Positions = 37
  • Plug
  • PCB Mount Angle = Right Angle
  • Product Series = HD 20
  • Without Mating Connector Lock
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99