surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
747250-6 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

747250-6

TE Connectivity / AMP Brand

09 MSFL PLUG RA 318 (SL,FM)

PRICING per piece  AVAILABILITY real time   
1-24 :$2.50
25-99 :$2.32
100-249 :$2.25
250-499 :$2.21
500-649 :$2.14
650 + :$2.10
Request Quote
555 can ship Monday
See alternative parts
In our stock 
More available to ship 7/1/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 747250-6
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 130
Type: D-Subminiature
Termination Method: Solder
Number of Ports: 1
Maximum Voltage Rating: 250,250 VDC|VAC
Contact Material: Brass
Pitch: 2.74 mm
Number of Terminals: 9
Packaging: Tray
Contact Plating: Gold Over Nickel,Gold Over Palladium Nickel Over Nickel
Maximum Current Rating: N/A
Body Orientation: Right Angle
Housing Material: Nylon,Polyester
Number of Contacts: 9
Mounting: Through Hole
Gender: PIN
Operating Temperature: -55 to 105 °C
Dimension: 30.81mm x 18.62mm x 12.55mm
Shell Size: 1
Shell Material/Plating: Carbon Steel/Tin Over Copper
ACCESSORIES (9)
ALTERNATIVE PRODUCTS
RoHS Equivalent
5747250-6
5747250-6
In Stock:  4830
Customers Who Bought 747250-6 Also Bought
DESCRIPTION
09 MSFL PLUG RA 318 (SL,FM)

Product Highlights
  • Number of Positions = 9
  • Plug
  • PCB Mount Angle = Right Angle
  • Product Series = HD 20
  • With Mating Connector Lock
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?