surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
747142-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

747142-2

TE Connectivity / AMP Brand

15 RCPT ACT PIN/MS MED SCRLK

PRICING per piece  AVAILABILITY real time   
1-9 :$17.08
10-24 :$16.75
25-49 :$16.42
50-99 :$16.09
100-207 :$15.78
208-519 :$15.47
520-623 :$14.84
624 + :$14.72
Request Quote
6 can ship Monday
See alternative parts
In our stock 
More available to ship 5/19/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 747142-2
RoHS: No
Type: D-Subminiature
Termination Method: Press Fit
Number of Ports: 1
Maximum Voltage Rating: N/A
Contact Material: Copper Alloy
Pitch: 2.74 mm
Number of Terminals: 15
Packaging: Tray
Contact Plating: Gold Over Nickel
Maximum Current Rating: N/A
Body Orientation: Straight
Housing Material: Thermoplastic
Number of Contacts: 15
Mounting: Through Hole
Gender: SKT
Operating Temperature: -55 to 105 °C
Dimension: 39.14mm x 12.54mm x 12.16mm
Shell Size: 2
Shell Material/Plating: Steel/Tin
ACCESSORIES (7)
ALTERNATIVE PRODUCTS
RoHS Equivalent
5747142-2
5747142-2
In Stock:  12
Customers Who Bought 747142-2 Also Bought
DESCRIPTION
15 RCPT ACT PIN/MS MED SCRLK

Product Highlights
  • Number of Positions = 15
  • Receptacle
  • PCB Mount Angle = Vertical
  • Product Series = HD 20
  • With Mating Connector Lock
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?