surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
746861-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

746861-2

TE Connectivity / AMP Brand

Conn D-Subminiature SKT 25 POS 2.76mm IDT RA Cable Mount 25 Terminal 1 Port

PRICING per each  AVAILABILITY real time   
1-149 :$13.672
150-279 :$11.355
280-499 :$9.880
500-999 :$6.683
1,000-2,499 :$5.930
2,500-4,999 :$5.435
5,000 + :$5.188
Request Quote
175 can ship today
In our stock 
More available to ship 4/20/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
10 hour(s) 34 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 746861-2
RoHS: No
Type: D-Subminiature
Termination Method: IDT
Number of Ports: 1
Maximum Voltage Rating: 250 VAC
Contact Material: Phosphor Bronze
Pitch: 2.76 mm
Number of Terminals: 25
Packaging: N/A
Contact Plating: Gold Over Nickel
Maximum Current Rating: 1.25/Contact A
Body Orientation: Right Angle
Housing Material: Thermoplastic
Number of Contacts: 25
Mounting: Cable Mount
Gender: SKT
Operating Temperature: -55 to 105 °C
Dimension: 53.09mm x 12.59mm x 18.61mm
Shell Size: 3
Shell Material/Plating: Steel/Tin
ALTERNATIVE PRODUCTS
RoHS Equivalent
5746861-2
5746861-2
In Stock:  0
Customers Who Bought 746861-2 Also Bought
DESCRIPTION
Conn D-Subminiature SKT 25 POS 2.76mm IDT RA Cable Mount 25 Terminal 1 Port

Product Highlights
  • Connector
  • Product Series = HDF-20 (Ribbon Cable)
  • 25 Positions
  • Without Enclosure
  • Housing Gender = Receptacle

Search Keywords:

AMPLIMITE, Office Class II Standards, Subminiature D, PC cable, MIL-C-24308, Battelle Level III, box to box, d-sub, d sub, dsub
PART CLASSIFICATION DATA
HTS: 8536694050
ECCN: EAR99
DID YOU KNOW?