745491-3 TE Connectivity / AMP Brand | Connector D-Subminiature
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
745491-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

745491-3

TE Connectivity / AMP Brand

Conn D-Subminiature SKT 9 POS 2.74mm Crimp ST Cable Mount 9 Terminal 1 Port

PRICING per each  AVAILABILITY Updated Today   
0 (sold out)
See alternative parts
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
ALTERNATIVE PRODUCTS
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 745491-3
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 140
Type: D-Subminiature
Termination Method: Crimp
Number of Ports: 1
Maximum Voltage Rating: 250 VAC
Contact Material: Phosphor Bronze
Pitch: 2.74 mm
Number of Terminals: 9
Packaging: N/A
Contact Plating: Gold Over Nickel
Maximum Current Rating: 3.7/Contact A
Body Orientation: Straight
Housing Material: Thermoplastic
Number of Contacts: 9
Mounting: Cable Mount
Gender: SKT
Operating Temperature: -55 to 105 °C
Dimension: 31.19 x 21.71 x 12.92 mm
Shell Size: 1
Shell Material/Plating: Steel/Tin
ALTERNATIVE PRODUCTS
RoHS Equivalent
1-745491-9
1-745491-9
In Stock:  2228
Customers Who Bought 745491-3 Also Bought
DESCRIPTION
Conn D-Subminiature SKT 9 POS 2.74mm Crimp ST Cable Mount 9 Terminal 1 Port

Product Highlights
  • Connector
  • Product Series = HDE-20 (IDC)
  • Number of Positions = 9
  • Receptacle
  • With Contacts

Search Keywords:

AMPLIMITE, Office Class II Standards, Subminiature D, PC cable, MIL-C-24308, Battelle Level III, box to box, d-sub, d sub, dsub
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694050
ECCN: EAR99