surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
745229-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

745229-2

TE Connectivity / AMP Brand

20 DF PIN PLTD 30 SEL

PRICING per piece  AVAILABILITY real time   
1-24 :$0.479
25-99 :$0.469
100-249 :$0.460
250-499 :$0.451
500-999 :$0.442
1,000-9,999 :$0.241
10,000-29,999 :$0.233
30,000 + :$0.224
202,770 can ship tomorrow
In our stock 
6,330 can ship 3/3/17
Incoming stock 
More available to ship 4/24/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 745229-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 10,000
Termination Method: Crimp
Family: 745229
Contact Material: Brass
Product Length: 13.71 mm
Wire Size: 18-22 AWG
Packaging: Strip
Contact Plating: Gold Over Palladium Nickel,Gold Over Nickel
Maximum Current Rating: 3.7 A
Body Orientation: Straight
Product Height: N/A
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Product Depth: 2.29 mm
Gender: PIN
Operating Temperature: -55 to 105 °C
Dimension: 14.22 x 2.28mm mm
Contact Size: 20
Series Name: HDP-20
Connector Type: Connector D-Subminiature
Military Standard: N/R
Contact Type: Signal
Shielded: No
ACCESSORIES (3)
Customers Who Bought 745229-2 Also Bought
DESCRIPTION
20 DF PIN PLTD 30 SEL

Product Highlights
  • Contact
  • Product Series = HDP-20 (Crimp Snap)
  • Pin
  • Wire Termination Type = Crimp
  • Wire Insulation Diameter = 1.73 mm
PART CLASSIFICATION DATA
HTS: 8538908040
COO: US
ECCN: EAR99
DID YOU KNOW?