surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
745207-7 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-24 :$8.27
25-99 :$8.10
100-249 :$7.78
250-999 :$7.63
1,000-2,499 :$7.43
2,500-4,999 :$2.82
5,000 + :$2.65
1,279 can ship today
In our stock 
7 can ship 5/31/17
Incoming stock 
More available to ship 1/25/18
Manufacturer’s Lead Time 
In Stock quantities placed in the next
1 hour(s) 31 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 745207-7
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 112
Type: D-Subminiature
Termination Method: IDT
Number of Ports: 1
Maximum Voltage Rating: 250 VAC
Contact Material: Phosphor Bronze
Pitch: 2.76 mm
Number of Terminals: 15
Packaging: N/A
Contact Plating: Gold Over Nickel,Gold Over Palladium Nickel Over Nickel
Maximum Current Rating: N/A
Body Orientation: Straight
Housing Material: Thermoplastic
Number of Contacts: 15
Mounting: Cable Mount
Gender: PIN
Operating Temperature: -55 to 105 °C
Dimension: 39.14 x 21.84 x 12.92 mm
Shell Size: 2
Shell Material/Plating: Thermoplastic
ACCESSORIES (10)
Customers Who Bought 745207-7 Also Bought
DESCRIPTION
15 HDE AP PLUG, LEAD FREE

Product Highlights
  • Connector
  • Product Series = HDE-20 (IDC)
  • Number of Positions = 15
  • Plug
  • With Contacts
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536698000
COO: MX
ECCN: EAR99
DID YOU KNOW?