surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
745135-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

745135-2

TE Connectivity / AMP Brand

Conn Housing PL 37 POS Crimp ST

PRICING per each  AVAILABILITY real time   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
76 can ship today
See alternative parts
In our stock 
More available to ship 7/19/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
6 hour(s) 16 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 745135-2
RoHS: No
Type: Housing
Termination Method: Crimp
Number of Ports: 1
Maximum Voltage Rating: 250 VAC
Family: 745135
Contact Material: N/A
Pitch: N/A
Wire Size: N/A
Number of Terminals: 37
Packaging: Package
Contact Plating: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Housing Material: Nylon
Number of Contacts: 37
Mounting: Cable Mount
Gender: PL
Operating Temperature: -55 to 105 °C
Dimension: 69.39 x 17.8 x 12.54 mm
Shell Size: 4
Shell Material/Plating: Steel/Tin
ALTERNATIVE PRODUCTS
RoHS Equivalent
745135-4
745135-4
In Stock:  312
Customers Who Bought 745135-2 Also Bought
DESCRIPTION
Conn Housing PL 37 POS Crimp ST

Product Highlights
  • Connector
  • Product Series = HDP-20 (Crimp Snap)
  • Number of Positions = 37
  • Plug
  • Without Contacts
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
DID YOU KNOW?