surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
745134-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per kit  AVAILABILITY real time   
0 (sold out)
See alternative parts
In our stock 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 745134-1
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Backshell/Cable Clamp
Family: 5745134
Packaging: Kit
Operating Temperature: N/A
Dimension: 53.08 x 44.45 x 20.98 mm
Connector Type: Connector D-Subminiature
Shell Size: 3
Shell Material/Plating: Thermoplastic
Angular Function: 90,180 °
ALTERNATIVE PRODUCTS
RoHS Equivalent
5745134-1
5745134-1
In Stock:  861
Customers Who Bought 745134-1 Also Bought
DESCRIPTION
Cable Clamps

Product Highlights
  • Backshell/Cable Clamp
  • Cable Clamp Type = Clam Shell
  • Straight(180°)/90° Cable Exit Angle
  • Cable Insulation Diameter = 11.68 mm
  • Shell Size = 3

Search Keywords:

AMPLIMITE, Subminiature D, input/output, box to box, d-sub, d sub, dsub
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
DID YOU KNOW?