surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
745130-8 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

745130-8

TE Connectivity / AMP Brand

Cable Accessories Ferrule Copper Tin

PRICING per each  AVAILABILITY real time   
1-49 :$1.58
50-99 :$1.37
100-249 :$1.14
250-499 :$0.86
500 + :$0.58
4,236 can ship Monday
See alternative parts
In our stock 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 745130-8
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Ferrule
Color: N/A
Family: 745130
Operating Temperature: N/A
Dimension: 17.78 x 6.53 mm
ALTERNATIVE PRODUCTS
RoHS Equivalent
3-745130-8
3-745130-8
In Stock:  9593
Customers Who Bought 745130-8 Also Bought
DESCRIPTION
Cable Accessories Ferrule Copper Tin

Product Highlights
  • Ferrule
  • Ferrule Type = Crimp
  • Ferrule Diameter = 6.15 mm
  • Shell Size = 1, 2, 3, 4, 5

Search Keywords:

AMPLIMITE, Subminiature D, input/output, box to box, d-sub, d sub, dsub
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?