745112-2 TE Connectivity / AMP Brand | Connector D-Subminiature
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
745112-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per each  AVAILABILITY Updated Today   
1-24 :$11.52
25-99 :$10.70
100-559 :$9.99
560-999 :$9.36
1,000-4,999 :$8.71
5,000-9,999 :$8.28
10,000-24,999 :$7.63
25,000 + :$7.19
0 (sold out)
See alternative parts
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/15/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
ALTERNATIVE PRODUCTS
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 745112-2
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 140
Type: D-Subminiature
Termination Method: Solder
Number of Ports: 1
Maximum Voltage Rating: N/A
Contact Material: Phosphor Bronze
Pitch: 2.74 mm
Number of Terminals: 9
Packaging: Package
Contact Plating: Gold Over Nickel,Gold Over Palladium Nickel Over Nickel
Maximum Current Rating: N/A
Body Orientation: Right Angle
Housing Material: Nylon
Number of Contacts: 9
Mounting: Through Hole
Gender: SKT
Operating Temperature: N/A
Dimension: 30.81 x 26.23 x 12.54 mm
Shell Size: 1
Shell Material/Plating: Carbon Steel/Tin Over Copper
ALTERNATIVE PRODUCTS
RoHS Equivalent
5745112-2
5745112-2
In Stock:  543
Customers Who Bought 745112-2 Also Bought
DESCRIPTION
09 RCPT RA/MS STD

Search Keywords:

Subminiature D, AMPLIMITE, MIL-C-24308, DIN 41652, Mark II, Mark III, DIN 41494, box to box, military/aerospace, 13C3, 3C3, HD-22, ACTION PIN, d-sub, d sub, dsub
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.