surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
745082-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

745082-1

TE Connectivity / AMP Brand

Backshell/Cable Clamp 90°/180° 5 Shell Size Thermoplastic Individual

PRICING per each  AVAILABILITY real time   
1-99 :$3.73
100-149 :$3.11
150-499 :$2.69
500 + :$2.00
10 can ship Monday
See alternative parts
In our stock 
More available to ship 7/23/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 745082-1
RoHS: No
Type: Backshell/Cable Clamp
Family: 745082
Packaging: Individual
Operating Temperature: N/A
Dimension: 67.16 x 44.5 x 23.83 mm
Connector Type: Connector D-Subminiature
Shell Size: 5
Shell Material/Plating: Thermoplastic
Angular Function: 90,180 °
ALTERNATIVE PRODUCTS
RoHS Equivalent
5745082-1
5745082-1
In Stock:  300
Customers Who Bought 745082-1 Also Bought
DESCRIPTION
Backshell/Cable Clamp 90°/180° 5 Shell Size Thermoplastic Individual

Product Highlights
  • Backshell/Cable Clamp
  • Cable Clamp Type = Clam Shell
  • Straight(180°)/90° Cable Exit Angle
  • Cable Insulation Diameter = 19.69 mm
  • Shell Size = 5

Search Keywords:

AMPLIMITE, Subminiature D, input/output, box to box, d-sub, d sub, dsub
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?