surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
737734-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

737734-1

TE Connectivity / AMP Brand

Wire Pin 13.5AWG PIN 14mm 4.2mm Tin Bulk

PRICING per piece  AVAILABILITY real time   
1-14 :$0.0394
15-24 :$0.0355
25-49 :$0.0337
50-99 :$0.0320
100 + :$0.0295
3,900 can ship Monday
In our stock 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 737734-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Wire Pin
Color: Blue
Family: 737734
Wire Size: 13.5 AWG
Stud Size: N/A
Tab Size: N/A
Gender: PIN
Operating Temperature: N/A
ACCESSORIES (2)
ALTERNATIVE PRODUCTS
Recommended Replacement
1-966067-6
1-966067-6
In Stock:  6332

Customers Who Bought 737734-1 Also Bought
DESCRIPTION
Wire Pin 13.5AWG PIN 14mm 4.2mm Tin Bulk

Product Highlights
  • Wire Pin
  • Without Insulation Support
  • Wire Range = 2.50² [13.5] mm [AWG]
  • Not For Use With Double Wire
  • Length = 14.00 mm
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538908040
ECCN: EAR99
DID YOU KNOW?