surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
735279 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-24 :$0.740
25-99 :$0.690
100-249 :$0.650
250-499 :$0.640
500-999 :$0.560
1,000-2,499 :$0.530
2,500-2,999 :$0.495
3,000 + :$0.485
831 can ship today
In our stock 
More available to ship 7/17/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
16 hour(s) 0 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 735279
RoHS: Yes
Type: PIDG Quick Disconnect Terminal
Color: Red
Family: 735279
Wire Size: 18.5-22 AWG
Stud Size: N/A
Tab Size: 5.16 mm²
Gender: RCP
Operating Temperature: N/A
ACCESSORIES (5)
Customers Who Bought 735279 Also Bought
DESCRIPTION
REC FASTON SERIES 635 PIDG

Product Highlights
  • Proprietary Name = PIDG FASTON
  • Receptacle Style = Straight
  • Fully Insulated
  • Wire Range = 0.30-0.75² [22-18.5] mm [AWG]
  • Tab Fit = 6.35 x 0.81 mm
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536904000
COO: PL
ECCN: EAR99
DID YOU KNOW?