surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
735278 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

735278

TE Connectivity / AMP Brand

250 SERIES FASTON REC. PIDG

PRICING per piece  AVAILABILITY real time   
1-24 :$0.500
25-99 :$0.463
100-249 :$0.380
250-499 :$0.372
500-999 :$0.350
1,000-1,999 :$0.340
2,000 + :$0.330
Request Quote
2,329 can ship today
In our stock 
500 can ship 2/27/17
Incoming stock 
More available to ship 3/22/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
11 hour(s) 56 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 735278
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: PIDG Quick Disconnect Terminal
Color: Red
Family: 735278
Wire Size: 15-17 AWG
Stud Size: N/A
Tab Size: 5.14 mm²
Gender: RCP
Operating Temperature: N/A
ACCESSORIES (5)
Customers Who Bought 735278 Also Bought
DESCRIPTION
250 SERIES FASTON REC. PIDG

Product Highlights
  • Proprietary Name = PIDG FASTON
  • Receptacle Style = Straight
  • Fully Insulated
  • Wire Range = 1.00-1.50² [17-15.5] mm [AWG]
  • Tab Fit = 6.35 x 0.81 mm
PART CLASSIFICATION DATA
HTS: 8536904000
COO: PL
ECCN: EAR99
DID YOU KNOW?