surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
735222-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

735222-1

TE Connectivity / AMP Brand

FF 250 REC 1.0-2.5 MM2 0.32X19.30 BR

PRICING per piece  AVAILABILITY real time   
2,000-9,999 :$0.1210
10,000-24,999 :$0.1150
25,000-49,999 :$0.1090
50,000-74,999 :$0.0580
75,000 + :$0.0406
Request Quote
180,000 can ship Monday
In our stock 
More available to ship 5/13/17
Manufacturer’s Lead Time 
Minimum Order: 2000
Order Increments: 2000
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 735222-1
RoHS: Yes
Type: Quick Disconnect Terminal
Family: 735222
Wire Size: 13.5-17 AWG
Tab Size: 5.14 mm²
Gender: F
Dimension: 17.1 x 5.6mm
Customers Who Bought 735222-1 Also Bought
DESCRIPTION
FF 250 REC 1.0-2.5 MM2 0.32X19.30 BR

Product Highlights
  • Receptacle
  • Tab Fit = 6.35 x 0.81 mm
  • Wire Range = 1.00-2.50² [17-13.5] mm [AWG]
  • Insulation Diameter = 3.00-4.29 [.118-.169] mm [in]
  • Receptacle Style = Straight
PART CLASSIFICATION DATA
HTS: 8536904000
COO: BR
ECCN: EAR99
DID YOU KNOW?