surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
7-338069-8 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

7-338069-8

TE Connectivity / AMP Brand

MICRO-MATCH SMD FTE

PRICING per piece  AVAILABILITY real time   
1-24 :$2.22
25-49 :$2.11
50-99 :$2.00
100-224 :$1.90
225-449 :$1.81
450-674 :$1.35
675-899 :$1.20
900 + :$1.18
3,600 can ship Monday
In our stock 
571 can ship 3/2/17
Incoming stock 
More available to ship 4/16/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 7-338069-8
RoHS: Yes
Type: FFC Connector
Termination Method: Solder
Maximum Voltage Rating: 100 VDC
Family: 338069
Pitch: 2.54 mm
Wire Size: 20-28 AWG
Contact Gender: F
Maximum Current Rating: 1.5/Contact A
Body Orientation: Straight
Number of Contacts: 8
Mounting: Surface Mount
Maximum Contact Resistance: 10 mOhm
Operating Temperature: -40 to 105 °C
Dimension: 14.7 x 6.9 x 5.3 mm
ACCESSORIES (2)
Customers Who Bought 7-338069-8 Also Bought
DESCRIPTION
MICRO-MATCH SMD FTE

Product Highlights
  • Connector
  • Connector Type = Female-On-Board
  • Number of Positions = 8
  • Terminate To Printed Circuit Board
  • Vertical Mount Angle
PART CLASSIFICATION DATA
HTS: 8536698000
COO: DE
ECCN: EAR99
DID YOU KNOW?