726387-2 TE Connectivity / AMP Brand | Connector Terminals
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
726387-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

726387-2

TE Connectivity / AMP Brand

FASTON 250 TAB .032 TPBR

PRICING per piece  AVAILABILITY Updated Today   
1-399 :$0.237
400-749 :$0.213
750-1,499 :$0.192
1,500-2,499 :$0.182
2,500-4,999 :$0.173
5,000-24,999 :$0.165
25,000-99,999 :$0.159
100,000 + :$0.125
5 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/13/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
8 hour(s) 49 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 726387-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 5,000
Type: Tab Terminal
Color: N/R
Family: 726387
Wire Size: N/A
Stud Size: N/A
Tab Size: 5.16 mm²
Gender: M
Operating Temperature: N/A
Customers Who Bought 726387-2 Also Bought
DESCRIPTION
FASTON 250 TAB .032 TPBR

Product Highlights
  • Tab
  • Tab Type = Printed Circuit Board
  • Tab Fit = 6.35 x 0.81 mm
  • Brass Material
  • Tin Finish
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538908040
COO: CH
ECCN: EAR99