surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
726346-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-24 :$2.35
25-99 :$2.30
100-249 :$1.92
250-499 :$1.75
500-999 :$1.63
1,000 + :$1.54
Request Quote
100 can ship today
In our stock 
More available to ship 5/5/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
11 hour(s) 55 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 726346-1
RoHS: Yes
Type: Ring Tongue Terminal
Color: N/R
Family: 726346
Wire Size: 2 AWG
Stud Size: 8 mm
Tab Size: N/A
Gender: N/A
Operating Temperature: N/A
Customers Who Bought 726346-1 Also Bought
DESCRIPTION
SO-RINGZUNGE D46234

Product Highlights
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = SOLISTRAND
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
PART CLASSIFICATION DATA
HTS: 8536904000
COO: CH
ECCN: EAR99
DID YOU KNOW?