surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
7-215083-6 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

7-215083-6

TE Connectivity / AMP Brand

MICRO-MATCH MOW.06P

PRICING per piece  AVAILABILITY real time   
50-99 :$0.757
100-149 :$0.733
150-249 :$0.699
250-499 :$0.456
500 + :$0.451
Request Quote
1,144 can ship today
In our stock 
More available to ship 4/14/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
Minimum Order: 50
Order Increments: 50
In Stock quantities placed in the next
34 minute(s) 47 second(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 7-215083-6
RoHS: Yes
Type: IDC Connector
Termination Method: IDT
Maximum Voltage Rating: 230 VAC
Family: 215083
Pitch: 2.54 mm
Maximum Current Rating: 1.5/Contact A
Body Orientation: Right Angle
Number of Contacts: 6
Mounting: Cable Mount
Maximum Contact Resistance: 10 mOhm
Gender: M
Operating Temperature: -40 to 105 °C
Dimension: 11.1 x 5.1 x 10.2 mm
ACCESSORIES (10)
ALTERNATIVE PRODUCTS
Packaged Differently
215083-6
215083-6
In Stock:  28150

Customers Who Bought 7-215083-6 Also Bought
DESCRIPTION
MICRO-MATCH MOW.06P

Product Highlights
  • Connector
  • Connector Type = Male-On-Wire
  • Number of Positions = 6
  • Terminate To Ribbon Cable
  • Box
PART CLASSIFICATION DATA
HTS: 8536694040
COO: DE
ECCN: EAR99
DID YOU KNOW?