7-1879625-0 TE Connectivity / AMP Brand | Buy
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
7-1879625-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

7-1879625-0

TE Connectivity / AMP Brand

H8 7K5 1% 50PPM

PRICING per piece  AVAILABILITY Updated Today   
1-49 :$0.308
50-99 :$0.277
100-149 :$0.263
150-249 :$0.250
250-2,499 :$0.230
2,500-4,999 :$0.222
5,000-12,499 :$0.210
12,500 + :$0.193
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/22/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 7-1879625-0
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 250
Tolerance: 1 %
Voltage Rating: 350 V
Number of Resistors: 1
Temperature Coefficient: ±50 ppm/°C
Power Rating: .25 W
Termination Type: Tinned Copper Leads
Dimensions: 7.2 x 2.5 mm
Resistance: 7.5K Ω
Resistance Range: 1kΩ – 1MΩ
Resistor Type: Precision Resistor
Element Type: Thin Film
Product Type: Fixed Resistor
Mount Style: Axial Leaded
Number of Terminations: 2
Operating Temperature Range: -55 – 155 °C
Packaging Method: Bandoliered
Customers Who Bought 7-1879625-0 Also Bought
DESCRIPTION
H8 7K5 1% 50PPM
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8533210090
COO: US
ECCN: EAR99