surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
7-174917-6 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

7-174917-6

TE Connectivity / AMP Brand

Conn Multilock Connector HDR 16Power/32Signal POS Solder RA Thru-Hole

PRICING per each  AVAILABILITY real time   
1-4 :$15.58
5 + :$14.84
Request Quote
1,350 can ship tomorrow
In our stock 
More available to ship 4/19/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 7-174917-6
RoHS: Yes
Type: Multilock Connector
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 174917
Pitch: N/A
Maximum Current Rating: N/A
Body Orientation: Right Angle
Number of Contacts: 16Power/32Signal
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: -30 to 105 °C
Dimension: 91.1 x 25.8 x 21.9 mm
Customers Who Bought 7-174917-6 Also Bought
DESCRIPTION
Conn Multilock Connector HDR 16Power/32Signal POS Solder RA Thru-Hole

Product Highlights
  • Housing Assembly
  • Receptacle (Cap)
  • Receptacle Configuration = 040/070 Hybrid
  • Number of Rows = 2
  • Number of Positions = 48

Search Keywords:

Wire-to-wire, Wire-to-board, Hybrid, High Density, I/O,
DID YOU KNOW?