surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
7-1625963-9 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

7-1625963-9

TE Connectivity / AMP Brand

Res Wirewound 3.3 Ohm 5% 10W ±50ppm/°C Aluminum Housed AXL Flange Mount Loose/Tray

PRICING per piece  AVAILABILITY real time   
1-24 :$1.55
25-49 :$1.39
50-99 :$1.32
100-199 :$1.26
200-1,999 :$1.19
2,000-3,999 :$1.12
4,000-9,999 :$1.04
10,000 + :$0.97
Request Quote
0 (sold out)
In our stock 
166 can ship 3/2/17
Incoming stock 
More available to ship 5/5/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 7-1625963-9
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Package/Case: N/A
Family: HS
Tolerance: 5 %
Number of Terminals: 2
Resistance Value: 3.3 Ohm
Packaging: Loose,Tray
Termination Style: Axial
Temperature Coefficient: ±50 ppm/°C
Terminal Pitch: N/A
Mounting: Flange Mount
Case Size: N/R
Power Rating: 10 W
Technology: Wirewound
Operating Temperature: N/A
Dimension: 30 x 17 x 9mm
Military Standard: N/R
Package Type: N/A
Failure Rate: N/R
Case Style: Aluminum Housed
Customers Who Bought 7-1625963-9 Also Bought
DESCRIPTION
Res Wirewound 3.3 Ohm 5% 10W ±50ppm/°C Aluminum Housed AXL Flange Mount Loose/Tray
PART CLASSIFICATION DATA
HTS: 8533210080
COO: IN
ECCN: EAR99
DID YOU KNOW?