surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
7-1623746-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

7-1623746-4

TE Connectivity / AMP Brand

ER74 R10 10% AMMO PK

PRICING per piece  AVAILABILITY real time   
1-99 :$0.450
100-149 :$0.402
150-249 :$0.362
250-499 :$0.344
500-999 :$0.327
1,000-9,999 :$0.301
10,000-19,999 :$0.290
20,000 + :$0.274
Request Quote
940 can ship today
In our stock 
More available to ship 5/24/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
6 hour(s) 4 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 7-1623746-4
RoHS: Yes
Family: ER
Tolerance: 10 %
Resistance Value: 100 mOhm
Packaging: Ammo Pack
Termination Style: Axial
Temperature Coefficient: 0 to ±200 ppm/°C
Terminal Pitch: N/R
Mounting: Through Hole
Power Rating: 3 W
Operating Temperature: -55 to 200 °C
Dimension: 13.5 x 6mm
Customers Who Bought 7-1623746-4 Also Bought
DESCRIPTION
ER74 R10 10% AMMO PK
PART CLASSIFICATION DATA
HTS: 8533210080
COO: CH
ECCN: EAR99
DID YOU KNOW?