7-1617758-8 TE Connectivity / AMP Brand | Buy
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
7-1617758-8 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

7-1617758-8

TE Connectivity / AMP Brand

FCB-205-BZ3

PRICING per piece  AVAILABILITY Updated Today   
1-4 :$136.68
5-9 :$129.85
10-24 :$123.35
25-49 :$117.18
50-99 :$113.08
100-249 :$104.85
250-499 :$102.80
500 + :$100.73
2 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/17/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
In Stock quantities placed in the next
12 hour(s) 9 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 7-1617758-8
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Coil Resistance: 500 Ω
Contact Arrangement: 2 Form C, DPDT, 2 C/O
Coil Suppression Diode: Without
Mounting Type: No Brackets
Enclosure Type: Hermetically Sealed
Shock: 200G's, 6 ms
Relay Type: Military/Aerospace Mid-Range
Product Type: Relay
Vibration: 30G's, 70 – 3000Hz
Actuating System: DC
Auxiliary Contacts: Without
Back EMF Suppression: Without
Coil Magnetic System: Polarized, Monostable
Coil Voltage Rating: 28 VDC
Contact Base Material: Silver Cadmium Oxide
Contact Current Rating: 5 A
Operating Temperature Range: -70 – 125 °C
Terminal Configuration: Solder Pins
Terminal Plating: Tin-Lead
Customers Who Bought 7-1617758-8 Also Bought
DESCRIPTION
FCB-205-BZ3
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536410020
COO: US
ECCN: EAR99