surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
7-1614884-7 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

7-1614884-7

TE Connectivity / AMP Brand

CPF 0805 5K1 0.1% 25PPM 1K RL

PRICING per piece  AVAILABILITY real time   
1,000-1,999 :$0.117
2,000-3,999 :$0.110
4,000-7,999 :$0.103
8,000 + :$0.100
Request Quote
0 (sold out)
In our stock 
2,000 can ship 3/20/17
Incoming stock 
More available to ship 4/13/17
Manufacturer’s Lead Time 
Minimum Order: 1000
Order Increments: 1000
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 7-1614884-7
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,000
Tolerance: .1%
Voltage Rating: 100 V
Number of Resistors: 1
Temperature Coefficient: ±25 ppm/°C
Power Rating: .1 W
Termination Type: Solder
Dimensions: 2 x 1.25 x .5 mm
Resistance: 5.1K ?
Resistance Range: 1k? – 1M? ?
Resistor Type: Precision Resistor
Element Type: Thin Film
Product Type: Fixed Resistor
Mount Style: Surface Mount
Number of Terminations: 2
Packaging Method: Taped & Reeled
Size Code: 0805
Customers Who Bought 7-1614884-7 Also Bought
DESCRIPTION
CPF 0805 5K1 0.1% 25PPM 1K RL
PART CLASSIFICATION DATA
HTS: 8533210080
COO: TW
ECCN: EAR99
DID YOU KNOW?