7-1611011-4 TE Connectivity / AMP Brand | Buy
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
7-1611011-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

7-1611011-4

TE Connectivity / AMP Brand

3100-30U9999CY=30A 3P 208/240V

PRICING per piece  AVAILABILITY Updated Today   
6-12 :$79.96
13-18 :$55.36
19-24 :$50.50
25 + :$49.49
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/27/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Minimum Order: 6
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 7-1611011-4
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Number of Poles: 3
Wire Size: 16 – 8 AWG, 1.31 – 8.37 mm²
Coil Resistance: 655 Ω
Contact Arrangement: 3 Form X, 3PST-NO-DM
Agency Approval: CSA Certified , SEMKO Certified , UL Recognized
Mounting Type: Panel
Model: 98
Product Type: Contactor
Comment: Stranding must be split for 8 AWG wire.
Actuating System: AC
Arc Cover: With
Auxiliary Switch Contact Arrangement: Without
Coil Termination: Quick Connect
Coil Voltage (Max): 240 VAC
Coil Voltage Rating: 208 – 240 VAC
Contact Base Material: Silver Cadmium Oxide
Contact Current Rating: 30 A
Contact Switching Voltage (Max): 600 VAC
Contactor Type: Definite Purpose
Molded: No
Mounting Plate: With
Packaging Method: Loose Piece
Product Category: Electromechanical Relays
Product Classification: Relays - Contactors
Terminal Configuration: 10-32 Screw , Quick Connect
Torque: 25 in-lbs
UL Flammability Rating: UL 94V-0
Customers Who Bought 7-1611011-4 Also Bought
DESCRIPTION
3100-30U9999CY=30A 3P 208/240V

Product Highlights
  • Contactor Type = Definite Purpose
  • Model 98
  • 3100 Series
  • AC Actuating System
  • Number of Poles = 3
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536490065
COO: MX
ECCN: EAR99