surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
7-147102-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

7-147102-5

TE Connectivity / AMP Brand

Conn Socket Strip SKT 50 POS 2.54mm Solder ST SMD Gang of Tubes

PRICING per piece  AVAILABILITY real time   
1-24 :$5.42
25-49 :$4.95
50-99 :$4.57
100-249 :$4.35
250 + :$4.27
Request Quote
119 can ship today
See alternative parts
In our stock 
More available to ship 5/9/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
14 hour(s) 36 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 7-147102-5
RoHS: Yes
Type: Socket Strip
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Family: 147102
Pitch: 2.54 mm
Maximum Current Rating: 3/Contact A
Body Orientation: Straight
Number of Contacts: 50
Mounting: Surface Mount
Maximum Contact Resistance: 12 mOhm
Gender: SKT
Operating Temperature: -65 to 125 °C
Dimension: 68.58 x 6.75 x 6.73 mm
ALTERNATIVE PRODUCTS
Non-RoHS Equivalent
2-147102-5
2-147102-5
In Stock:  86
Customers Who Bought 7-147102-5 Also Bought
DESCRIPTION
Conn Socket Strip SKT 50 POS 2.54mm Solder ST SMD Gang of Tubes

Product Highlights
  • Connector
  • Housing Gender = Connector - Receptacle
  • Contact Gender = Receptacle
  • Mod IV
  • 50 Positions

Search Keywords:

AMPMODU, board to board, NIC, Network Interface Cards, PC Cards, MIL-C-55032, MIL-C-24519, pcb connectors, wire to board, signal,
PART CLASSIFICATION DATA
HTS: 8536694040
COO: TW
ECCN: EAR99
DID YOU KNOW?