surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
TE Connectivity / AMP Brand


Supplier Image

7-1437651-0

TE Connectivity / AMP Brand

6PCR-03-1224=6PCR ASSEMBLY

PRICING per piece  AVAILABILITY real time   
375-749 :$1.31
750-1,124 :$0.98
1,125-1,499 :$0.91
1,500 + :$0.90
Request Quote
1,000 can ship tomorrow
In our stock 
950 can ship 3/1/17
Incoming stock 
More available to ship 6/29/17
Manufacturer’s Lead Time 
Minimum Order: 375
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 7-1437651-0
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 250
Type: Terminal Block
Termination Method: Solder
Maximum Voltage Rating: 300 V
Family: 1437651
Pitch: 9.52 mm
Wire Size: 12-22 AWG
Maximum Current Rating: 25/Contact A
Body Orientation: Right Angle
Number of Contacts: 3
Mounting: Through Hole
Number of Circuits: 3
Gender: N/A
Operating Temperature: 105(Max) °C
Dimension: 29.97 x 16 x 17.78 mm
Customers Who Bought 7-1437651-0 Also Bought
DESCRIPTION
6PCR-03-1224=6PCR ASSEMBLY
PART CLASSIFICATION DATA
HTS: 8536694040
COO: TW
ECCN: EAR99
DID YOU KNOW?