surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
7-1437624-9 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

7-1437624-9

TE Connectivity / AMP Brand

PKJT50B1/8=PKJT-50B 1/4

PRICING per piece  AVAILABILITY real time   
1-24 :$5.52
25-99 :$4.76
100-249 :$3.31
250-499 :$3.24
500-999 :$3.18
1,000 + :$3.12
789 can ship today
In our stock 
More available to ship 5/1/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
7 hour(s) 0 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 7-1437624-9
RoHS: Yes
Type: Round Knob
Color: N/A
Family: PKJT
Switch Type: Rotary Switch
Packaging: N/A
Operating Temperature: N/A
Dimension: 13.1 x 15.1 x 14.9 mm
Customers Who Bought 7-1437624-9 Also Bought
DESCRIPTION
PKJT50B1/8=PKJT-50B 1/4
PART CLASSIFICATION DATA
HTS: 3926902500
COO: TW
ECCN: EAR99
DID YOU KNOW?