surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
7-1437624-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

7-1437624-4

TE Connectivity / AMP Brand

PKJ50B1/4=KNOB PLASTIC

PRICING per piece  AVAILABILITY real time   
1-24 :$6.35
25-99 :$6.23
100-249 :$6.11
250-499 :$5.35
500-999 :$5.34
1,000 + :$5.33
Request Quote
6 can ship today
In our stock 
More available to ship 4/26/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
9 hour(s) 9 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 7-1437624-4
RoHS: Yes
Type: Round Knob
Color: N/A
Family: PKJ
Switch Type: Rotary Switch
Packaging: N/A
Operating Temperature: N/A
Dimension: 12.7 x 14.7 x 13 mm
Customers Who Bought 7-1437624-4 Also Bought
DESCRIPTION
PKJ50B1/4=KNOB PLASTIC

Product Highlights
  • Knob
  • Straight Knurl with Bar Pointer Knob Design
  • Indicator Style = Line
  • Indicator Location = Top and Side
  • With Spin Plate
PART CLASSIFICATION DATA
HTS: 3926902500
COO: US
ECCN: EAR99
DID YOU KNOW?