7-1437562-4 TE Connectivity / AMP Brand | Toggle Switches
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
7-1437562-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

7-1437562-4

TE Connectivity / AMP Brand

TT41NGWW2T=SW TOGGLE 4 POLE P/

PRICING per piece  AVAILABILITY Updated Today   
63-124 :$97.04
125-187 :$51.62
188-249 :$35.41
250 + :$34.70
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/9/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Minimum Order: 63
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 7-1437562-4
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 25
Type: N/A
Maximum AC Voltage Rating: 20 V
Family: TT
Contact Material: Copper Alloy
Actuator Color: N/A
Maximum DC Voltage Rating: 20 V
Terminal Type: Wire Wrap
Seal Description: Epoxy
Actuator Material: N/A
Pole Throw Configuration: 4PDT
Mechanical Life: N/A
Packaging: N/A
Contact Plating: Gold/Nickel
Switch Configuration: ON None ON
Bushing Type: Threaded
Electrical Life: 80000 Cycles
Body Orientation: Straight
Actuator Length: 7.52 mm
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Panel Mount with Threads
Maximum Contact Resistance: 20 mOhm
Seal Location: Terminals
Actuator Style: Baton Lever
Dielectric Strength: 1000 Vrms
Minimum Insulation Resistance: 1000 MOhm
Thread Size: 10-48
Operating Temperature: -30 to 85 °C
Contact Rating @ Voltage: 0.4@20VAC 20VDC A
Dimension: 15.77 x 9.22 x 36.81 mm
Customers Who Bought 7-1437562-4 Also Bought
DESCRIPTION
TT41NGWW2T=SW TOGGLE 4 POLE P/
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536509065
COO: MX
ECCN: EAR99