surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
7-1437387-8 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

7-1437387-8

TE Connectivity / AMP Brand

Conn Europa Terminal Blocks F 20 POS 14.5mm Screw Cable Mount 65A/Contact

PRICING per each  AVAILABILITY real time   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
268 can ship today
In our stock 
More available to ship 7/25/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
13 hour(s) 39 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 7-1437387-8
RoHS: Yes
Type: Europa Terminal Blocks
Termination Method: Screw
Maximum Voltage Rating: 300 VAC
Family: TSB2000
Pitch: 14.5 mm
Wire Size: 6-14 AWG
Maximum Current Rating: 65/Contact A
Body Orientation: N/A
Number of Contacts: 20
Mounting: Cable Mount
Number of Circuits: 10
Gender: F
Operating Temperature: -35 to 100 °C
Dimension: 141.7 x 30.2 x 25.3 mm
Customers Who Bought 7-1437387-8 Also Bought
DESCRIPTION
Conn Europa Terminal Blocks F 20 POS 14.5mm Screw Cable Mount 65A/Contact

Search Keywords:

pcb, tunnel connection, solid wire, modular,
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694050
ECCN: EAR99
DID YOU KNOW?