surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
7-1437166-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

7-1437166-5

TE Connectivity / AMP Brand

FFC Jumper Cable 9 2.54mm 24AWG Copper 3A 300VAC

PRICING per piece  AVAILABILITY real time   
1-99 :$1.55
100-499 :$1.47
500-999 :$1.39
1,000-1,249 :$1.33
1,250-2,499 :$1.26
2,500-3,749 :$0.78
3,750-4,999 :$0.61
5,000 + :$0.60
63,000 can ship Monday
In our stock 
More available to ship 3/19/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 7-1437166-5
RoHS: Yes
Cable Length: N/A
Type: FFC Jumper Cable
Maximum Voltage Rating: 300VAC
Family: FSP
Size: 24AWG
Packaging: N/A
Maximum Current Rating: 3A
Product Height: 0.84mm
Product Depth: N/A
Operating Temperature: -40°C to 105°C
Conductor Material: Copper
Cable Pitch: 2.54mm
Number of Conductors: 9
Jacket Color: N/A
Maximum Outer Diameter: N/R
Customers Who Bought 7-1437166-5 Also Bought
DESCRIPTION
FFC Jumper Cable 9 2.54mm 24AWG Copper 3A 300VAC
PART CLASSIFICATION DATA
HTS: 8544493080
COO: MX
ECCN: EAR99
DID YOU KNOW?