surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
7-1423675-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

7-1423675-4

TE Connectivity / AMP Brand

Circuit Breaker Thermal 1Pole 10A 250VAC

PRICING per each  AVAILABILITY real time   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
387 can ship today
In our stock 
More available to ship 4/25/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
10 hour(s) 17 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 7-1423675-4
RoHS: Unknown
Type: Thermal
Number of Poles: 1
Voltage Rating: 250 VAC
Packaging: N/A
Screening Level: N/A
Current Rating: 10 A
Terminal Design: Quick Connect
Mounting: Panel Mount
Operating Temperature: 0 to 60 °C
Actuator Type: Push to Reset
Trip Time: 4s to 40s
Customers Who Bought 7-1423675-4 Also Bought
DESCRIPTION
Circuit Breaker Thermal 1Pole 10A 250VAC
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?