surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
7-1419111-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-9 :$9.18
10-24 :$6.20
25-99 :$5.71
100 + :$4.56
97 can ship today
In our stock 
1,070 can ship 3/13/17
Available Factory Stock 
More available to ship 6/14/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
2 hour(s) 22 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 7-1419111-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 10
Type: Industrial Relay
DC Coil Voltage: 24 V
Maximum AC Voltage Rating: 400 V
Family: PT
Relay Construction: Non-Latching
Contact Material: Silver Nickel 90/10
Maximum DC Voltage Rating: N/A
AC Coil Voltage: N/A
Coil Current: 30.89 mA
Packaging: Carton
Seal: Flux Sealed
Termination Style: PC Pin
Coil Resistance: 777 Ohm
Contact Arrangement: 3PDT
Maximum Current Rating: 20 A
Pin_Count: 11
Maximum Pick-Up Voltage: 18 VDC
Product Weight: 30 g
Minimum Dropout Voltage: 2.4 VDC
Mounting: Through Hole
Contact Form: 3 Form C
Maximum Power Rating: 2.5 kVA
Operating Temperature: -40 to 70 °C
Dimension: 28 x 22.5 x 30mm mm
Package Type: Dust Cover
Operate Time: 15 ms
Coil Suppression Diode: No
Push to Test Button: Yes
Led Indicator: No
Customers Who Bought 7-1419111-1 Also Bought
DESCRIPTION
PT371024

Product Highlights
  • PT Series
  • Contact Arrangement = 3 Form C, 3PDT, 3 C/O
  • Contact Current Rating = 10 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode
PART CLASSIFICATION DATA
HTS: 8536490075
COO: AT
ECCN: EAR99
DID YOU KNOW?