surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
7-1415074-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-4 :$18.33
5-99 :$16.87
100-499 :$15.07
500-999 :$14.39
1,000 + :$13.94
11 can ship Monday
In our stock 
4 can ship 6/1/17
Incoming stock 
More available to ship 9/10/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 7-1415074-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 5
Type: Relay Package
DC Coil Voltage: 12 V
Maximum AC Voltage Rating: 400 V
Family: 1415074
Relay Construction: Non-Latching
Contact Material: Silver Nickel 90/10
Maximum DC Voltage Rating: N/A
AC Coil Voltage: N/A
Coil Current: 62.5 mA
Packaging: N/A
Seal: Unsealed
Termination Style: Screw Terminal
Coil Resistance: 192 Ohm
Contact Arrangement: DPDT
Maximum Current Rating: 12 A
Pin_Count: 14
Maximum Pick-Up Voltage: 9 VDC
Product Weight: 71 g
Minimum Dropout Voltage: 1.2 VDC
Mounting: DIN Rail
Contact Form: 2 Form C
Maximum Power Rating: 3 kVA
Operating Temperature: -40 to 70 °C
Dimension: 73.5 x 27 x 58 mm
Package Type: N/A
Operate Time: N/A
Coil Suppression Diode: Yes
Push to Test Button: Yes
Led Indicator: Yes
Customers Who Bought 7-1415074-1 Also Bought
DESCRIPTION
PT2S7LB2
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536490080
COO: AT
ECCN: EAR99
DID YOU KNOW?