surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
7-1393765-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

7-1393765-3

TE Connectivity / AMP Brand

R10-E1P4-V15.0K=R10

PRICING per piece  AVAILABILITY real time   
1-9 :$36.76
10-24 :$36.04
25-49 :$35.33
50-99 :$30.89
100-199 :$29.79
200-499 :$29.64
500 + :$29.50
Request Quote
10 can ship tomorrow
In our stock 
50 can ship 3/4/17
Incoming stock 
More available to ship 5/11/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 7-1393765-3
RoHS: Yes
Type: General Purpose Relay
DC Coil Voltage: 115 V
Maximum AC Voltage Rating: 120 V
Family: R10
Relay Construction: Non-Latching
Contact Material: Silver/Gold
Maximum DC Voltage Rating: 30 V
AC Coil Voltage: N/A
Coil Current: 7.67 mA
Packaging: Tray,Box
Seal: Unsealed
Termination Style: Solder Lug
Coil Resistance: 15 KOhm
Contact Arrangement: 4PDT
Maximum Current Rating: 3 A
Pin_Count: 14
Maximum Pick-Up Voltage: 86 VDC
Product Weight: 23 to 40 g
Minimum Dropout Voltage: N/A
Mounting: Plug-In
Contact Form: 4 Form C
Maximum Power Rating: N/A
Operating Temperature: -55 to 75 °C
Dimension: 29.59 x 18.67 x 30.15mm mm
Package Type: Dust Cover
Operate Time: N/A
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 7-1393765-3 Also Bought
DESCRIPTION
R10-E1P4-V15.0K=R10
PART CLASSIFICATION DATA
HTS: 8536410020
COO: MX
ECCN: EAR99
DID YOU KNOW?