surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
7-1393644-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

7-1393644-4

TE Connectivity / AMP Brand

V42254B1200C410=PC612 MESSERLE

PRICING per piece  AVAILABILITY real time   
1-99 :$3.76
100-249 :$3.68
250-499 :$3.21
500-999 :$3.12
1,000-2,499 :$2.66
2,500-4,999 :$2.49
5,000 + :$2.39
8,237 can ship Monday
In our stock 
More available to ship 6/4/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 7-1393644-4
RoHS: Yes
Type: DIN 41612
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Family: 1393644
Pitch: 2.54 mm
Maximum Current Rating: 1.5/Contact A
Body Orientation: Right Angle
Number of Contacts: 48
Mounting: Through Hole
Maximum Contact Resistance: 15 mOhm
Gender: M
Operating Temperature: -55 to 125 °C
Dimension: 53.36 x 12.7 x 11.1 mm
ACCESSORIES (10)
Customers Who Bought 7-1393644-4 Also Bought
DESCRIPTION
V42254B1200C410=PC612 MESSERLE

Product Highlights
  • Type C Connectors
  • Plug
  • Number of Positions = 48
  • Rows Loaded = A, B, C
  • Terminate To Printed Circuit Board
PART CLASSIFICATION DATA
HTS: 8536698000
COO: CH
ECCN: EAR99
DID YOU KNOW?