surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
7-1393239-9 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-24 :$3.12
25-99 :$3.06
100 + :$3.00
Request Quote
170 can ship today
In our stock 
More available to ship 6/21/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
9 hour(s) 40 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 7-1393239-9
RoHS: Yes
Type: Power Relay
DC Coil Voltage: 6 V
Maximum AC Voltage Rating: 400 V
Family: RT3
Relay Construction: Latching Single Coil
Contact Material: Silver Nickel 90/10
Maximum DC Voltage Rating: N/A
AC Coil Voltage: N/A
Coil Current: 66.67 mA
Packaging: Tube,Box
Seal: Flux Sealed
Termination Style: PC Pin
Coil Resistance: 90 Ohm
Contact Arrangement: SPDT
Maximum Current Rating: 16 A
Pin_Count: 9
Maximum Pick-Up Voltage: 4.2 VDC
Product Weight: 14 g
Minimum Dropout Voltage: N/A
Mounting: Through Hole
Contact Form: 1 Form C
Maximum Power Rating: 4 kVA
Operating Temperature: -40 to 85 °C
Dimension: 29 x 12.7 x 15.7mm mm
Package Type: N/A
Operate Time: 5 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 7-1393239-9 Also Bought
DESCRIPTION
RT314A06

Product Highlights
  • RT1 bistable Series
  • Contact Arrangement = 1 Form C, SPDT, 1 C/O
  • Contact Current Rating = 16 Amps.
  • Bistable Coil Magnetic System
  • Without Coil Suppression Diode
PART CLASSIFICATION DATA
HTS: 8544700000
COO: US
ECCN: EAR99
DID YOU KNOW?