surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
7-1393132-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

7-1393132-5

TE Connectivity / AMP Brand

P40P42D12P1-24=CONTACTORS-

PRICING per piece  AVAILABILITY real time   
1-2 :$108.46
3-4 :$99.99
5-10 :$97.99
11-54 :$92.74
55 + :$90.13
Request Quote
44 can ship tomorrow
In our stock 
More available to ship 4/13/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 7-1393132-5
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 9
Type: Contactor Relay
DC Coil Voltage: 24 V
Maximum AC Voltage Rating: 600 V
Family: P40
Relay Construction: Contactor
Contact Material: Silver Cadmium Oxide
Maximum DC Voltage Rating: N/A
AC Coil Voltage: N/A
Coil Current: 286 mA
Packaging: N/A
Seal: Sealed
Termination Style: Screw Terminal
Coil Resistance: 84 Ohm
Contact Arrangement: 3PST-NO-DM
Maximum Current Rating: 40 A
Pin_Count: N/A
Maximum Pick-Up Voltage: 18 VDC
Product Weight: 709 g
Minimum Dropout Voltage: N/A
Mounting: Flange Mount
Contact Form: 3 Form X
Maximum Power Rating: N/A
Operating Temperature: -55 to 65 °C
Dimension: 96.52 x 82.55 x 100.97mm mm
Package Type: N/A
Operate Time: N/A
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 7-1393132-5 Also Bought
DESCRIPTION
P40P42D12P1-24=CONTACTORS-

Product Highlights
  • Contactor Type = Definite Purpose
  • P40 Series
  • DC Actuating System
  • Number of Poles = 3
  • Contact Arrangement = 3 Form X, 3PST-NO-DM
PART CLASSIFICATION DATA
HTS: 8536410045
COO: MX
ECCN: EAR99
DID YOU KNOW?