surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
7-1393127-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

7-1393127-1

TE Connectivity / AMP Brand

Electromechanical Relay 240VAC 1.2KOhm 30A SPST-NO-DM (63.3x63.75x57.9)mm Power Relay

PRICING per each  AVAILABILITY real time   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
54 can ship Monday
In our stock 
More available to ship 7/22/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 7-1393127-1
RoHS: Unknown
Type: Power Relay
DC Coil Voltage: N/A
Maximum AC Voltage Rating: 277 V
Family: PRD
Relay Construction: Non-Latching
Contact Material: Silver Cadmium Oxide
Maximum DC Voltage Rating: N/A
AC Coil Voltage: 240 V
Coil Current: 43 mA
Packaging: Tray,Box
Seal: Unsealed
Termination Style: Screw Terminal
Coil Resistance: 1.2 KOhm
Contact Arrangement: SPST-NO-DM
Maximum Current Rating: 30 A
Pin_Count: N/A
Maximum Pick-Up Voltage: 204 VAC
Product Weight: 284 g
Minimum Dropout Voltage: 24 VAC
Mounting: N/A
Contact Form: 1 Form X
Maximum Power Rating: N/A
Operating Temperature: -55 to 45 °C
Dimension: 63.3 x 63.75 x 57.9 mm
Package Type: Dust Cover
Operate Time: 40 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 7-1393127-1 Also Bought
DESCRIPTION
Electromechanical Relay 240VAC 1.2KOhm 30A SPST-NO-DM (63.3x63.75x57.9)mm Power Relay
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536490075
ECCN: EAR99
DID YOU KNOW?