surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
7-1393104-7 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-2 :$28.09
3-4 :$27.71
5-9 :$26.97
10-24 :$25.88
25 + :$24.85
285 can ship Monday
In our stock 
More available to ship 8/20/17
Manufacturer’s Lead Time 
11 views in the last month Popularity 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 7-1393104-7
RoHS: Yes
Type: General Purpose Relay
DC Coil Voltage: N/A
Maximum AC Voltage Rating: 120 V
Family: KRPA
Relay Construction: Non-Latching
Contact Material: Silver
Maximum DC Voltage Rating: N/A
AC Coil Voltage: 120 V
Coil Current: 17.5 mA
Packaging: N/A
Seal: Unsealed
Termination Style: 11-Pin Circular Plug
Coil Resistance: 2.25 KOhm
Contact Arrangement: 3PDT
Maximum Current Rating: 5 A
Pin_Count: 11
Maximum Pick-Up Voltage: 102 VAC
Product Weight: 85 g
Minimum Dropout Voltage: N/A
Mounting: Socket
Contact Form: 3 Form C
Maximum Power Rating: 0.1 HP
Operating Temperature: -45 to 55 °C
Dimension: 35.71 x 35.71 x 50.8 mm
Package Type: Dust Cover
Operate Time: 15 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 7-1393104-7 Also Bought
DESCRIPTION
KRPA-14AY-120=KRPA
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536490050
COO: MX
ECCN: EAR99
DID YOU KNOW?