7-1393099-6 TE Connectivity / AMP Brand | Buy
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
7-1393099-6 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

7-1393099-6

TE Connectivity / AMP Brand

KA-5DG-110=KA/KB/KC/KR

Supplier Image
PRICING per piece  AVAILABILITY Updated Today   
1-8 :$56.31
9-17 :$53.49
18-25 :$40.11
26-34 :$38.89
35 + :$38.11
44 Ships 11/21/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 2/13/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
In Stock quantities placed in the next
3 hour(s) 38 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 7-1393099-6
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 35
Contact Material: AgCdO
Terminal Type: Solder
Coil Resistance: 10000 Ω
Contact Arrangement: 1 Form C (CO)
Length: 1.406 in, 35.7 mm
Weight: 85 g, 2.988 oz
Height: 2 in, 50.8 mm
Width: 1.405 in, 35.7 mm
Actuating System: DC
Coil Magnetic System: Monostable, DC
Coil Power Rating Class: 1000 – 1500 m W
Coil Special Features: UL Coil Insulation Class B
Coil Voltage Rating: 110 VDC
Contact Current Class: 16 A, 5 – 10 A
Contact Current Rating (Max): 10 A
Contact Limiting Breaking Current: 10 A
Contact Limiting Continuous Current: 10 A
Contact Limiting Making Current: 10 A
Contact Limiting Short-Time Current: 10 A
Contact Number of Poles: 1
Contact Switching Load (Min): 300mA @ 12V
Contact Voltage Rating: 240 VAC
Environmental Ambient Temperature (Max): 85 °C, 185 °F
Environmental Ambient Temperature Class: 70 – 85 °C
Environmental Category of Protection: RT0
Height Class (Mechanical): 50 – 60 mm
Insulation Initial Dielectric Between Adjacent Contacts: 1000 Vrms
Insulation Initial Dielectric Between Open Contacts: 1000 Vrms
Insulation Initial Resistance: 100 MΩ
Length Class (Mechanical): 35 – 40 mm
Operating Temperature Range: -45 – 85 °C
Packaging Method: Package
Width Class (Mechanical): 30 – 40 mm
Coil Power Rating DC: 1200 mW
Insulation Initial Dielectric Between Coil & Contact Class: 500 – 1000 V
Insulation Initial Dielectric Between Contacts & Coil: 1000 V
Power Relay Type: Industrial Panel Plug-In
Relay Mounting Type: Panel Mount
Customers Who Bought 7-1393099-6 Also Bought
DESCRIPTION
KA-5DG-110=KA/KB/KC/KR
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536490075
COO: MX
ECCN: EAR99