surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
7-1393099-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

7-1393099-3

TE Connectivity / AMP Brand

KA-5AY-120=KA/KB/KC/KR

PRICING per piece  AVAILABILITY real time   
9-17 :$43.81
18-25 :$32.86
26-34 :$30.33
35 + :$29.72
0 (sold out)
In our stock 
More available to ship 5/22/17
Manufacturer’s Lead Time 
Minimum Order: 9
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 7-1393099-3
RoHS: Yes
Type: General Purpose Relay
DC Coil Voltage: N/A
Maximum AC Voltage Rating: 120 V
Family: KA
Relay Construction: Non-Latching
Contact Material: Silver
Maximum DC Voltage Rating: N/A
AC Coil Voltage: 120 V
Coil Current: 17.5 mA
Packaging: N/A
Seal: Unsealed
Termination Style: Solder
Coil Resistance: 2.25 KOhm
Contact Arrangement: SPDT
Maximum Current Rating: 5 A
Pin_Count: 8
Maximum Pick-Up Voltage: 102 VAC
Product Weight: 48.2 g
Minimum Dropout Voltage: N/A
Mounting: Socket
Contact Form: 1 Form C
Maximum Power Rating: 0.1 HP
Operating Temperature: -45 to 70 °C
Dimension: 48.8 x 37.29 x 34.93mm mm
Package Type: N/A
Operate Time: 15 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 7-1393099-3 Also Bought
DESCRIPTION
KA-5AY-120=KA/KB/KC/KR
PART CLASSIFICATION DATA
HTS: 8536490050
COO: MX
ECCN: EAR99
DID YOU KNOW?