surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
7-1393030-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

7-1393030-5

TE Connectivity / AMP Brand

SSRM-600A45=DIN SSR,600V,45A,AC

PRICING per piece  AVAILABILITY real time   
10-19 :$340.69
20-29 :$180.37
30-39 :$126.92
40 + :$124.40
35 can ship Monday
In our stock 
More available to ship 9/2/17
Manufacturer’s Lead Time 
Minimum Order: 10
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 7-1393030-5
RoHS: Yes
Output Type: AC
Input Voltage: 90 – 140 VAC
Contact Arrangement: 1 Form A (SPST-NO)
Coupling: Optical
Case Color: Black
Contact Current Rating (Max): 45 A
Dimensions (L x W x H) (Approximate): 3 x 1.75 x 4.3 in
Housing Style: DIN Mount with Integral Heatsink
Input Voltage Typical: 90 – 140 VAC
Operating Temperature Range: -40 – 80 °C
Output Current (Min): .15 A
Output Current Rating: .15 – 45 Arms
Output Switching: Zero
Output Voltage (Max): 660 V
Output Voltage Rating (AC Relays): 48 – 660 Vrms
R-Switch & slimSSR Relays: No
Switch Arrangement: 1 Form A (SPST-NO)
Insulation Initial Dielectric Between Contacts & Coil: 4000 Vrms
Power Relay Type: Solid State
Relay Mounting Type: DIN Rail
Relay Termination Type: Finger-Safe (IP20) Screw Clamps
Customers Who Bought 7-1393030-5 Also Bought
DESCRIPTION
SSRM-600A45=DIN SSR,600V,45A,AC
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536410050
COO: MX
ECCN: EAR99
DID YOU KNOW?