surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
TE Connectivity / AMP Brand


Supplier Image

7-135760-9

TE Connectivity / AMP Brand

Conn D-Subminiature F 104 POS ST Panel Mount 104 Terminal 1 Port

PRICING per each  AVAILABILITY real time   
1-8 :$279.47
9-17 :$265.50
18-25 :$140.56
26-34 :$102.72
35 + :$100.66
Request Quote
2 can ship tomorrow
In our stock 
More available to ship 4/19/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 7-135760-9
RoHS: No
Type: D-Subminiature
Termination Method: N/A
Number of Ports: 1
Maximum Voltage Rating: N/A
Contact Material: Copper Alloy
Pitch: N/A
Number of Terminals: 104
Packaging: N/A
Contact Plating: Gold Over Nickel
Maximum Current Rating: N/A
Body Orientation: Straight
Housing Material: Polybutylene Terephthalate
Number of Contacts: 104
Mounting: Panel Mount
Gender: F
Operating Temperature: N/A
Shell Size: 6
Shell Material/Plating: Steel/Cadmium
Customers Who Bought 7-135760-9 Also Bought
DESCRIPTION
Conn D-Subminiature F 104 POS ST Panel Mount 104 Terminal 1 Port
PART CLASSIFICATION DATA
HTS: 8536410050
COO: US
ECCN: XI(C)
DID YOU KNOW?