surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
710032-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per each  AVAILABILITY real time   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
179 can ship Monday
In our stock 
More available to ship 4/16/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 710032-4
RoHS: Unknown
Type: Terminal Lug
Material: Copper
Technology: Crimp
Conductor Material: Copper
Barrel Type: Standard
Compact Format: No
Conductor Cross-Section: 6 mm²
Copper Palm: Yes
Crimp Type: Hexagonal or Indent Crimping
Indoor Use: Yes
Number of Holes: 1
Outdoor Use: Yes
Palm Hole Diameter: 6
Product Availability: EMEA
Standards: Designed to Meet NFC 20-130 Requirements
Voltage Class: ? 1 kV
Customers Who Bought 710032-4 Also Bought
DESCRIPTION
XCT 6-6

Product Highlights
  • Terminal
  • Product Series = AMPOWER-R
  • 1 Holes
  • Wire Size = 6.0² [10] mm² [AWG]
  • Stud Size = .236 [6.00]
DID YOU KNOW?