696429-1 TE Connectivity / AMP Brand | Connector Terminals
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
696429-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

696429-1

TE Connectivity / AMP Brand

SPLICE BUTT PVF2 PIDG 12-10

PRICING per piece  AVAILABILITY Updated Today   
1-99 :$1.96
100-149 :$1.77
150-249 :$1.59
250-499 :$1.51
500-999 :$1.44
1,000-4,999 :$1.32
5,000-9,999 :$1.23
10,000 + :$1.17
1945 can ship Monday
See alternative parts
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 3/26/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 696429-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 500
Type: Splice Terminal
Color: Natural
Family: 696429
Wire Size: 10-12 AWG
Stud Size: N/A
Tab Size: N/A
Gender: N/A
Operating Temperature: 150(Max) °C
Dimension: 42.06 mm
ALTERNATIVE PRODUCTS
Non-RoHS Equivalent
53550-1
53550-1
In Stock:  1153
Customers Who Bought 696429-1 Also Bought
DESCRIPTION
SPLICE BUTT PVF2 PIDG 12-10

Product Highlights
  • Splice
  • 1 & 2 Class
  • Wire Range = 3.00-6.00² [12-10] mm [AWG]
  • Wire Range = 5180 - 13100 CMA
  • Body Style = PIDG
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99